Omron B3F-1052 Tactile Pushbutton 24VDC 0.05A SPST Through Hole

Image Representative of Range

Omron B3F-1052 Tactile Pushbutton 24VDC 0.05A SPST Through Hole

MPN
B3F-1052
Brand
Omron
EAN-13
2050007635239
Order Code
05-6240
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
50+ £0.129
100+ £0.125
250+ £0.124
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 502 in stock

The Omron B3F-1052 is a tactile switch with a SPST-NO configuration, designed for through hole mounting.

Measuring 6x6mm, it offers reliable, momentary switch operation.

This type of switch is typically used in consumer electronics and instrumentation.

Its durability and compact size make it suitable for high-density mounting on circuit boards.


Type Tactile Switch
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 50mA
Actuator Length 7.3mm
Outline Dimensions 6mm
Illumination None
Operating Force 200gf
Actuator Colour Yellow
Actuator Style Plunger
Connection THT
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3F1052
Engineering Series No B3F1
Functions momentary
Illuminated No
IP Rating IP00
Length 6mm
Maximum Operating Temperature 70°C
Mechanical Life 300000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Packaging Type Bag
Series B3F
Standards/Approvals RoHS
Switching Voltage 24V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot