Omron B3F-1050 SPST Keypad Switch 0.05A 24V DC Tactile PCB Mount

Image Representative of Range

Omron B3F-1050 SPST Keypad Switch 0.05A 24V DC Tactile PCB Mount

MPN
B3F-1050
Brand
Omron
EAN-13
2050007635222
Order Code
05-6239
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £0.189
50+ £0.167
125+ £0.161
250+ £0.153
500+ £0.146
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,561 in stock

Manufactured by Omron, the B3F-1050 is a momentary pushbutton switch designed for 24 V DC applications with a current rating of 0.05 A. This robust switch is ideal for electronic devices requiring tactile user interaction. Its compact size suits it for embedding within control panels and consumer electronics.
Type Tactile Switch
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 50mA
Actuator Length 7.3mm
Outline Dimensions 6mm
Illumination None
Operating Force 130gf
Actuator Colour White
Actuator Style Plunger
Connection THT
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3F1050
Engineering Series No B3F1
Functions momentary
Illuminated No
IP Rating IP00
Length 6mm
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Packaging Type Bag
Series B3F
Standards/Approvals RoHS
Switching Voltage 24V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot