Omron B3F-1026 B3F Keypad Switch SPST Single Pole Tactile

MPN
B3F-1026
Brand
Omron
Order Code
15-6051
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
300+ £0.426
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 1,789 in stock

The Omron B3F-1026 is a single pole tactile keypad switch.

It features a reliable SPST contact configuration.

Known for its durability, it is often used in consumer electronics and industrial controls.

This switch provides consistent tactile feedback and can handle up to 100 million operations.


Type Tactile Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 5mm
Outline Dimensions 7.3 x 6.25
Illumination None

Reviews

Be the first to submit a review

Trustpilot