Omron B3F-1022 Tactile Pushbutton 24V DC 0.05A SPST solder term

Image Representative of Range

Omron B3F-1022 Tactile Pushbutton 24V DC 0.05A SPST solder term

MPN
B3F-1022
Brand
Omron
EAN-13
2050007635185
Order Code
05-6237
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £0.181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Omron B3F-1022 is a momentary pushbutton switch designed for circuits with a 24 V DC voltage and a 0.05 A current. It is ideal for applications requiring a compact and reliable tactile switch, such as in consumer electronics and control panels. This switch, available as a single unit in a bag, ensures precise and consistent operation for user interfaces.
Type Tactile Switch
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 50mA
Actuator Length 5mm
Outline Dimensions 6mm
Illumination None
Operating Force 200gf
Actuator Colour Grey
Actuator Orientation Straight
Actuator Style Plunger
Connection THT
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3F1022
Engineering Series No B3F1
Functions momentary
Illuminated No
Length 6mm
Maximum Operating Temperature 25°C
Mechanical Life 300000Operations
Minimum Operating Temperature 70°C
Mount Type Through Hole
Packaging Type Bag
Series B3F
Standards/Approvals RoHS
Switch Configuration Off-Mom
Switch Operation Momentary
Switching Voltage 24V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot