Omron B3F-1006 Pushbutton 24VDC 0.05A SPST Tactile Switch 6.37N

Image Representative of Range

Omron B3F-1006 Pushbutton 24VDC 0.05A SPST Tactile Switch 6.37N

MPN
B3F-1006
Brand
Omron
EAN-13
2050007635161
Order Code
05-6235
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.343
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Omron B3F-1006 is a pushbutton switch designed for momentary operation with a 24 V DC and 0.05 A rating. This switch is suitable for low-power applications and comes in a convenient bag containing one piece. It is commonly used in control panels, consumer electronics, and other electrical devices requiring a reliable tactile response.
Type Tactile Switch
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 50mA
Actuator Length 4.3mm
Outline Dimensions 6mm
Illumination None
Operating Force 640gf
Actuator Style Plunger
Connection THT
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3F1006
Engineering Series No B3F1
Functions momentary
Illuminated No
IP Rating IP00
Length 6mm
Maximum Operating Temperature 70°C
Mechanical Life 50000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Packaging Type Bag
Series B3F
Standards/Approvals RoHS
Switching Voltage 24V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot