Omron B3F-0046M Tactile Switch SPST-NO 6mm Panel Mount

MPN
B3F 0046M
Brand
Omron
Order Code
15-0123
Country of Origin
Japan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
700+ £0.257
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Available to back orderBack-order availability date - 30/11/2026

The Omron B3F-0046M is a tactile switch with a single pole single throw normally open configuration.

It features a compact 6mm panel mount design and offers a tactile feedback for user interfaces.

This switch is commonly used in consumer electronics and industrial equipment for reliable user input.

Its durable construction ensures consistent performance in various applications.


Type Tactile Switch
Contact Configuration SPST-NO
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None

Reviews

Be the first to submit a review

Trustpilot