Omron B3F-0045A Tactile Switch 6MM 260GF 5.0MM Durable Silent

MPN
B3F 0045A
Brand
Omron
Order Code
15-0129
Country of Origin
Japan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
800+ £0.266
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Available to back orderBack-order availability date - 30/11/2026

The Omron B3F-0045A is a tactile switch renowned for its durability and silent operation.

It features a compact 6mm size and a 5.0mm height, providing a reliable 260gf operating force.

This switch is ideal for use in electronic devices where consistent and quiet tactile feedback is required.

Typical applications include remote controls, keyboards, and office equipment.


Type Tactile Switch
Switch Function On/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 260gf

Reviews

Be the first to submit a review

Trustpilot