Omron B3AL-1002P Manual Switch Tactile 6mm Long Life

MPN
B3AL-1002P
Brand
Omron
Order Code
15-5879
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
150+ £0.949
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 30/11/2026

The Omron B3AL-1002P is a tactile switch known for its long life and reliable performance.

With a compact 6mm size, it is ideal for use in compact electronic devices.

The switch features a low operating force, making it user-friendly and efficient.

It is typically used in consumer electronics, appliances, and telecommunications equipment.


Type Tactile Switch
Contact Configuration SPST
Switch Function On/(On)
Orientation Vertical/ Top Actuator
Actuator Length 5mm
Outline Dimensions 6.9mm
Illumination None
Operating Force 300gf
Actuator Colour Black
Actuator Style Cap
Contact DC Voltage 4V dc
Illuminated No
IP Rating IP57
Length 5mm
Maximum Operating Temperature 90°C
Mechanical Life 1000000Cycles
Minimum Operating Temperature 40°C
Mount Type Surface Mount
Switch Operation Momentary
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot