Omron A6TN-0104 Dip Switch SMT Surface Mounting 4 Position

MPN
A6TN-0104
Brand
Omron
Order Code
15-6100
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
74+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 74
Despatched within 5 working days - 10 in stock

The Omron A6TN-0104 is a surface mounting DIP switch with four positions, providing flexibility in selecting circuit configurations.

Designed for reliability, it features a compact, easy-to-use structure suitable for dense PCB layouts.

Its SMT form factor supports miniature applications in consumer electronics.

Typical applications include setting up computer peripherals and telecommunications equipment.


Type DIP Switch
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot