Omron A6SR-8104 A6SR DIP Switch SMT Low Profile 8 Position d

Image Representative of Range

Omron A6SR-8104 A6SR DIP Switch SMT Low Profile 8 Position d

MPN
A6SR-8104
Brand
Omron
Order Code
15-5846
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Number of Positions:

    2 6 8
View Full Product Range (3)
Qty Unit Price (Ex VAT)
47+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 47
Despatched within 5 working days - 15 in stock

The Omron A6SR-8104 DIP switch is a low-profile, surface-mount component with eight positions.

It is designed for easy configuration and compact integration in electronic circuits.

Typical applications include electronic devices requiring circuit control and configuration settings.

The A6SR-8104 ensures reliability and efficiency with its robust build and dependable performance.


Type DIP Switch
Number of Positions 8
Current Rating 25mA
Voltage Rating 24VDC
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot