Omron A6SN-1104 Slide Dip Switch SPST Latched 1 Position

MPN
A6SN-1104
Brand
Omron
Order Code
15-6096
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
120+ £0.880
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 120
Available to back orderBack-order availability date - 05/10/2026

Omron's A6SN-1104 is a slide DIP switch featuring a single pole, single throw (SPST) configuration and a latched mechanism.

It is designed to provide reliable, manual circuit activation with a single position.

Key attributes include compact size and easy integration into circuit boards.

Typical applications include setting or changing configuration parameters in electronic devices.


Type DIP Switch
Circuit SPST
Number of Positions 1
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
Product Type Rotary Coded DIP Switch

Reviews

Be the first to submit a review

Trustpilot