Omron A6S0023C Dip Switch Slide 7 Switches 7PST Latched

MPN
A6S 0023C
Brand
Omron
Order Code
15-0184
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
125+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 324 in stock

The Omron A6S 0023C is a dip switch featuring seven slide switches, designed for precise manual settings.

It operates with a 7PST configuration and has a latched mechanism for secure selection.

Typical applications include circuit conditioning in consumer electronics and industrial controls.

This product is renowned for its reliability and compact design.


Type DIP Switch
Circuit 7PST
Number of Positions 7
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot