Omron A6S-6101-H A6S Slide Dip Switch 6 Switches 6PST Latched

MPN
A6S-6101-H
Brand
Omron
Order Code
15-5969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
67+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 67
Despatched within 5 working days - 12 in stock

The Omron A6S-6101-H is a slide DIP switch with six switches.

This 6PST latched device is used for setting and controlling circuit functions.

It is ideal for applications requiring manual configuration, including test equipment and consumer electronics.

The switch provides reliable performance in compact spaces.


Type DIP Switch
Circuit 6PST
Number of Positions 6
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot