Omron A6S 5504F Series Switch 4PositionDIP Dual Inline Package

MPN
A6S 5504F
Brand
Omron
Order Code
13-8275
Country of Origin
China
View Full Product Range (28)
Qty Unit Price (Ex VAT)
72+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 72
Despatched within 5 working days - 16 in stock

The Omron A6S 5504F series switch is a compact, 4-position DIP switch with a dual inline package.

It is designed for easy integration into electronic circuit boards, providing reliable performance.

Typical applications include setting options and configurations in telecommunications and industrial equipment.

The robust design ensures durability and long-lasting functionality.


Type DIP Switch
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot