Omron A6S 4809M A6S Switch Dual Inline Package 9 Position Slider

MPN
A6S 4809M
Brand
Omron
Order Code
13-8259
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
200+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 112 in stock

The Omron A6S 4809M is a nine-position dual inline package slider switch.

It features compact design and reliable performance, ideal for circuit board settings.

It is commonly used in industrial equipment and consumer electronics for configuration settings.

Omron ensures high durability and easy user interface with the A6S 4809M switch.


Type DIP Switch
Number of Positions 9
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot