Omron A6S-4102-H DIP Switch 4 pins SMD SPST 0.025A 24VDC solder Mount

Image Representative of Range

Omron A6S-4102-H DIP Switch 4 pins SMD SPST 0.025A 24VDC solder Mount

MPN
A6S-4102-H
Brand
Omron
EAN-13
2050007658191
Order Code
05-6211
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.31
250+ £1.29
500+ £1.25
1250+ £1.13
2500+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 351 in stock

The Omron A6S-4102-H is a 4-pin surface-mount DIP switch designed for electronic circuit configurations. Omron provides reliable switching options suitable for use in a wide range of electronic equipment, where precise control of different functionalities is required. It is commonly utilised in applications such as setting device configurations or selecting operational modes within compact electronic devices.
Type DIP switch
Circuit SPST
Number of Positions 4
Current Rating 0.025A
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
actuator model Flat
Engineering Part No A6S4102H
Engineering Series No A6S
Misc Attribute 2 SMD
Mount Type Surface Mount
Number of pins 4
Packaging Type Bag
Product Type Rotary Coded DIP Switch
Switch position Off/On
Switching Capacity 0.025 A/24V DC

Reviews

Be the first to submit a review

Trustpilot