Omron A6S-4101-H Series DIP Switch 4-Pin SMD 24VDC Latched Toggle

Image Representative of Range

Omron A6S-4101-H Series DIP Switch 4-Pin SMD 24VDC Latched Toggle

MPN
A6S-4101-H
Brand
Omron
EAN-13
2050007658153
Order Code
05-6210
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Omron A6S-4101-H is a DIP switch with four pins designed for surface-mount applications. It is typically used in settings where electrical circuits need to be controlled or configured manually, such as in electronic devices and printed circuit boards. Its compact design and reliable performance make it ideal for use in consumer electronics and industrial equipment.
Type DIP switch
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
actuator model Flat
Engineering Part No A6S4101H
Engineering Series No A6S
Misc Attribute 2 SMD
Mount Type Surface Mount
Number of pins 4
Packaging Type Bag
Product Type Rotary Coded DIP Switch
Switch position Off/On
Switching Capacity 0.025 A/24V DC

Reviews

Be the first to submit a review

Trustpilot