Omron A6S-3102-H Slide DIP Switch 3-Pin SMD 0.025A 24VDC Bag

Image Representative of Range

Omron A6S-3102-H Slide DIP Switch 3-Pin SMD 0.025A 24VDC Bag

MPN
A6S-3102-H
Brand
Omron
EAN-13
2050007658092
Order Code
05-6209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £0.988
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The Omron A6S-3102-H is a DIP switch with three pins, designed for surface-mount applications. It is typically used in electronic devices for enabling or disabling specific functions without altering the hardware. This switch is suitable for configuring settings on circuit boards where compact design and reliable operation are essential.
Type DIP switch
Current Rating 0.025A
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
actuator model Flat
Engineering Part No A6S3102H
Engineering Series No A6S
Misc Attribute 2 SMD
Mount Type Surface Mount
Number of pins 3
Packaging Type Bag
Product Type Rotary Coded DIP Switch
Switch position Off/On
Switching Capacity 0.025 A/24V DC

Reviews

Be the first to submit a review

Trustpilot