Omron A6S 0305D Switch DIP 3-Position SPST Slide Straight Actuator

MPN
A6S 0305D
Brand
Omron
Order Code
13-8258
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
43+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 43
Despatched within 5 working days - 2 in stock

The Omron A6S 0305D is a DIP switch featuring a compact 3-position SPST slide actuator.

It is designed for easy operation with a straight actuator configuration.

Ideal for use in telecommunications, consumer electronics, and industrial equipment, it ensures reliable circuit control.

This switch is a dependable choice for customisable circuit settings in various devices.


Type DIP Switch
Circuit SPST
Number of Positions 3
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot