Omron A6S-0030F Dip Switch SPST 4 Position Through Hole 100mA 24VDC

MPN
A6S 0030F
Brand
Omron
Order Code
15-0218
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
80+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack-order availability date - 10/11/2026

The Omron A6S-0030F is a DIP switch with four SPST positions designed for through-hole mounting.

It operates with a current rating of 100mA at 24VDC.

This component is ideal for configuring settings in electronic circuits without using software.

Typical applications include use in consumer electronics, industrial machinery, and telecommunications equipment.


Type DIP Switch
Circuit SPST
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot