Omron A6S 0028D Dip Switch SPST 2 Position Top Actuated SMT

MPN
A6S 0028D
Brand
Omron
Order Code
15-0193
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £2.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 14/11/2026

The Omron A6S 0028D is a single pole single throw (SPST) dip switch with two positions.

It features top actuation and is suited for surface-mount technology (SMT) applications.

The compact design makes it ideal for use in dense electronic circuit boards.

Typically used in applications requiring manual circuit configuration, such as setting device addresses or toggling operating modes.


Type DIP Switch
Circuit SPST
Number of Positions 2
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Top Actuated
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot