Omron A6S 0027F Slide Dip Switch 8PST Latched 8 Switches

MPN
A6S 0027F
Brand
Omron
Order Code
15-0191
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
125+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 2,278 in stock

The Omron A6S 0027F is an 8-pole slide DIP switch designed for easy circuit configuration.

It features a latched mechanism, ensuring stable switching performance.

This switch is commonly used in applications requiring circuit adjustments, such as in communication devices and control panels.

Its compact design allows for efficient component placement on circuit boards.


Type DIP Switch
Circuit 8PST
Number of Positions 8
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot