Omron A6S-0025M Dip Switch 8 Switches 8PST Latched

MPN
A6S 0025M
Brand
Omron
Order Code
15-0154
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
132+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 132
Despatched within 5 working days - 219 in stock

The Omron A6S 0025M is a dip switch with 8 switches in an 8PST configuration.

It features a latched mechanism for secure and reliable switching.

Ideal for applications requiring manual switching settings such as on printed circuit boards.

Commonly used in telecommunications, industrial electronics, and consumer electronics for setting configurations or modes.


Type DIP Switch
Circuit 8PST
Number of Positions 8
Current Rating 25mA
Voltage Rating 24VDC
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot