Omron A6S-0021G Dip Switch 6-Position Surface Mount

MPN
A6S 0021G
Brand
Omron
Order Code
15-0159
Country of Origin
China
View Full Product Range (28)
Qty Unit Price (Ex VAT)
56+ £1.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 56
Available to back orderBack-order availability date - 10/11/2026

The Omron A6S-0021G is a 6-position DIP switch designed for surface mount applications.

It features a compact, reliable, and easy-to-use design, ideal for circuit configuration adjustments.

The switch is commonly used in telecommunications equipment and consumer electronics.

Its robust construction ensures long-lasting performance under various conditions.


Type DIP Switch
Number of Positions 6
Current Rating 25mA
Voltage Rating 24VDC
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot