Omron A6S-0020R Dip Switch Slide Switch 6 Switches 6PST Latched

MPN
A6S 0020R
Brand
Omron
Order Code
15-0231
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
112+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 112
Despatched within 5 working days - 1,147 in stock

The Omron A6S-0020R is a dip switch featuring six slide switches with 6PST functionality.

It is a latched switch, ensuring stable control in various electronic applications.

The component is ideal for setting configurations in circuit boards and electronic devices.

Its compact design makes it suitable for space-constrained environments such as communication equipment and consumer electronics.


Type DIP Switch
Circuit 6PST
Number of Positions 6
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot