Omron A6S-0018G A6S DIP Switch 8 Position Slide 1 Pole SMT SPST

MPN
A6S 0018G
Brand
Omron
Order Code
15-0208
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
54+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 54
Available to back orderBack-order availability date - 10/11/2026

The Omron A6S-0018G is an 8-position slide DIP switch.

It features surface mount technology and a single-pole, single-throw configuration.

Typical applications include setting configurations on circuit boards and controlling electronic devices.

Omron ensures reliable performance with compact design suitable for space-constrained environments.


Type DIP Switch
Circuit SPST
Number of Positions 8
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot