Omron A6S-0013F Dip Switch 4 Position Surface Mount SPST

MPN
A6S 0013F
Brand
Omron
Order Code
15-0190
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
60+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 10/11/2026

The Omron A6S-0013F is a 4-position dip switch with a surface mount design.

It features a single pole, single throw (SPST) configuration for straightforward on-off control.

This versatile component is typically used in electronic devices for setting options or configuring modes.

The compact design makes it ideal for use in space-constrained applications.


Type DIP Switch
Circuit SPST
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot