Omron A6S-0009H A6S Dip Switch Compact PCB Mount SPST 8 Position

MPN
A6S 0009H
Brand
Omron
Order Code
15-0234
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
150+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 10,151 in stock

The Omron A6S-0009H is a compact, 8-position DIP switch designed for PCB mounting.

It features a single pole, single throw (SPST) configuration.

This switch is commonly used in electronic devices for setting configurations or addressing.

The small form factor of the A6S-0009H makes it ideal for space-constrained applications.


Type DIP Switch
Circuit SPST
Number of Positions 8
Current Rating 25mA
Voltage Rating 24VDC
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot