Omron A6S-0007A DIP Switch 7 Position SPST Slide Through Hole

MPN
A6S 0007A
Brand
Omron
Order Code
15-0166
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
200+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 28 in stock

The Omron A6S-0007A is a 7-position DIP switch designed for easy circuit configuration.

It features a single pole single throw (SPST) slide mechanism, suitable for through-hole mounting.

This switch is ideal for setting operational modes in electronic devices and systems.

Its compact design ensures it is perfect for use in circuit boards of consumer electronics and industrial equipment.


Type DIP Switch
Circuit SPST
Number of Positions 7
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot