Omron A6R-101RS Rotary Dip Switch 10 Position SP10T Latched

Image Representative of Range

Omron A6R-101RS Rotary Dip Switch 10 Position SP10T Latched

MPN
A6R-101RS
Brand
Omron
Order Code
15-5869
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
60+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 13/11/2026

The Omron A6R-101RS is a rotary dip switch with 10 positions, offering precision in selecting settings.

Its SP10T latched configuration ensures reliable performance in various circuits.

Common applications include use in telecommunications and industrial control systems for setting options or configurations.

This component is designed for easy integration into complex electronic assemblies.


Type DIP Switch
Number of Positions 10
Index Stops 10
Number of Decks 1
Current Rating (Amps) 25mA
Actuator Type Rotary Shaft

Reviews

Be the first to submit a review

Trustpilot