Omron A6R-101RF A6R Rotary Dip Switch SP 10 Position Raised Shaft

Image Representative of Range

Omron A6R-101RF A6R Rotary Dip Switch SP 10 Position Raised Shaft

MPN
A6R-101RF
Brand
Omron
Order Code
15-6066
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
70+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 152 in stock

The Omron A6R-101RF is a 10-position rotary dip switch with a single pole design.

It features a raised shaft for easy adjustment and selection.

This component is ideal for use in electronics where configuration settings are needed, such as industrial controls or communication equipment.

The robust construction of the A6R-101RF ensures reliable performance in various applications.


Type DIP Switch
Number of Positions 10
Index Stops 10
Number of Decks 1
Current Rating (Amps) 25mA
Actuator Type Rotary Shaft

Reviews

Be the first to submit a review

Trustpilot