Omron A6H-4102 DIP Switch 4PST 4-Pin SMD 0.025A 24VDC Solder Terminal

Image Representative of Range

Omron A6H-4102 DIP Switch 4PST 4-Pin SMD 0.025A 24VDC Solder Terminal

MPN
A6H-4102
Brand
Omron
EAN-13
2050007656319
Order Code
05-6201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.25
50+ £2.23
100+ £2.18
250+ £2.07
500+ £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Omron A6H-4102 is a slide DIP switch featuring four switches in a 4PST configuration, designed for secure latched connections.

The compact and reliable design makes it ideal for use in circuit boards and electronic devices where manual setting adjustments are required.

Its robust construction and easy operation are suited for applications in industrial controls and consumer electronics.

The switch is renowned for its durability and precise performance in various electronic configurations.


Type DIP switch
Circuit 4PST
Number of Positions 4
Current Rating 0.025A
Voltage Rating 24VDC
Actuator Type Slide
Pitch 1.27mm
actuator model Flat
Engineering Part No A6H4102
Engineering Series No A6H
Misc Attribute 2 SMD
Mount Type Surface Mount
Number of pins 4
Packaging Type Bag
Product Type Rotary Coded DIP Switch
Switch position Off/On
Switching Capacity 0.025 A/24V DC

Reviews

Be the first to submit a review

Trustpilot