Omron A6FR-8104 DIP SWITCH 8 Pole Long Actuator White

MPN
A6FR-8104
Brand
Omron
Order Code
15-6048
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 12/11/2026

Omron A6FR-8104 is an 8-pole DIP switch with a long actuator.

It features a white colour and provides reliable circuit control.

This switch is typically used for setting configurations in electronic devices and communication equipment.

It is suitable for compact PCB mounting.


Type DIP Switch
Number of Positions 8
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Piano
Pitch 2.54mm
Product Type Rotary Coded DIP Switch

Reviews

Be the first to submit a review

Trustpilot