Omron A6FR-8101 Piano Switch SPST 8 Position Slide Actuator

MPN
A6FR-8101
Brand
Omron
Order Code
15-4640
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
100+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 240 in stock

The Omron A6FR-8101 is a single-pole single-throw switch with an eight-position slide actuator.

It is designed for use in compact electronic equipment, allowing precise control of circuit states.

This piano switch is known for its reliability and durability in various applications.

Typical uses include telecommunications and industrial control systems.


Type DIP Switch
Circuit SPST
Number of Positions 8
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Piano
Pitch 2.54mm
Product Type Rotary Coded DIP Switch

Reviews

Be the first to submit a review

Trustpilot