Omron A6FR-6101 DIP SW 6 Pole Short Actuator White

MPN
A6FR-6101
Brand
Omron
Order Code
15-5861
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
15+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 85 in stock

Omron A6FR-6101 is a 6-pole DIP switch with a short actuator design.

It features a white colour for easy identification and operation.

This component is typically used for configuring settings on circuit boards in electronics.

The A6FR-6101 is suitable for applications requiring compact, reliable, and precise control.


Type DIP Switch
Number of Positions 6
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Piano
Pitch 2.54mm
Product Type Rotary Coded DIP Switch

Reviews

Be the first to submit a review

Trustpilot