Omron A6FR-3101 Dip Switch Piano Type 10-Position Through Hole

MPN
A6FR-3101
Brand
Omron
Order Code
15-5876
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
150+ £0.907
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

The Omron A6FR-3101 is a piano type dip switch with 10 positions, designed for through-hole mounting.

It features a compact and reliable construction, suitable for PCB integration.

With crisp switching action, it is ideal for applications such as setting hardware configurations or selecting operating modes.

The device is commonly used in telecommunications, consumer electronics, and industrial equipment.


Type DIP Switch
Number of Positions 10
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Piano
Pitch 2.54mm
Product Type Rotary Coded DIP Switch

Reviews

Be the first to submit a review

Trustpilot