Omron A6FR-2104 Switch Piano Surface Mount 10Position SPST DIP Gullwing

Image Representative of Range

Omron A6FR-2104 Switch Piano Surface Mount 10Position SPST DIP Gullwing

MPN
A6FR-2104
Brand
Omron
Order Code
15-5394
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
79+ £0.913
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 79
Despatched within 5 working days - 3 in stock

The Omron A6FR-2104 is a surface mount DIP switch with 10 positions and SPST contacts.

It features a gullwing design for secure PCB attachment.

This switch is typically used for setting configurations in electronic devices.

Ideal for applications requiring reliable performance and miniaturisation.


Type DIP Switch
Circuit SPST
Number of Positions 10
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Piano
Pitch 2.54mm
Product Type Rotary Coded DIP Switch

Reviews

Be the first to submit a review

Trustpilot