Omron A6A-16C A6A Series Rotary DIP Switch 16 Position Through Hole

MPN
A6A-16C
Brand
Omron
Order Code
15-5558
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
40+ £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 06/10/2026

The Omron A6A-16C is a rotary DIP switch from the A6A Series with 16 selectable positions.

It features a through-hole mounting design for secure and stable installation.

The switch is used in applications requiring manual selection, such as circuit board configuration and user interface control.

Its reliable performance makes it suitable for industrial and consumer electronics.


Type DIP Switch
Number of Positions 16
Index Stops 16
Number of Decks 1
Current Rating (Amps) 25mA
Actuator Type Rotary Raised

Reviews

Be the first to submit a review

Trustpilot