Omron A6A 1602M Rotary Dip Switch 10 Position Through Hole PCB Mount

MPN
A6A 1602M
Brand
Omron
Order Code
15-1379
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
40+ £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 06/10/2026

The Omron A6A 1602M is a rotary dip switch with 10 selectable positions for through-hole PCB mounting.

This component features compact design and high durability, ideal for circuit tuning and configuration.

It is commonly used in industrial equipment, communication devices, and consumer electronics.

The A6A 1602M ensures reliable performance in various environmental conditions.


Type DIP Switch
Number of Positions 10
Index Stops 10
Number of Decks 1
Current Rating (Amps) 25mA
Actuator Type Rotary Raised

Reviews

Be the first to submit a review

Trustpilot