Omron 2SMPP-02 Pressure Sensor0-5.3664 psi surface Mount 1pc

Image Representative of Range

Omron 2SMPP-02 Pressure Sensor0-5.3664 psi surface Mount 1pc

MPN
2SMPP-02
Brand
Omron
EAN-13
2050007628507
Order Code
05-6191
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 443 in stock

The Omron 2SMPP-02 is a high-accuracy MEMS pressure sensor.

It is compact in size, making it ideal for space-constrained applications.

This sensor is typically used in medical devices and industrial equipment.

The 2SMPP-02 is known for its reliable performance and precision.


Type Pressure sensor
Operating Temperature 0 to +50 °C
Engineering Part No 2SMPP02
Engineering Series No 2SMPP
Housing Material Polyphenylene Sulphide
Maximum Operating Temperature 50°C
Maximum Pressure Measurement 37kPa
Media Measured Air
Minimum Operating Temperature 0°C
Minimum Pressure Measurement 0bar
Output Type Amplified
Packaging Type Bag
Pressure Reading Type Gauge
Product Type Pressure Sensor
Series 2SMPP
Standards/Approvals RoHS Compliant
Terminal Type PCB

Reviews

Be the first to submit a review

Trustpilot