Omnitronic 80710955 Compression drive speaker 35 W Silver Black 1 pc

MPN
80710955
Brand
Omnitronic
EAN-13
4026397327687
Order Code
19-3802
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £33.61 £28.57
10+ £27.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Omnitronic 80710955 is a high-quality compression drive speaker, known as the NOH-35S, designed for professional audio applications. This speaker delivers a power output of 35 watts, making it suitable for use in public address systems and fixed speaker installations where reliable audio performance is essential. It features a durable silver and black construction that ensures longevity and consistent performance in various environments. The NOH-35S is tailored for integration into PA systems, providing clear and efficient sound projection in spaces such as auditoriums, conference halls, and outdoor venues.
Type Compression drive speaker
Impedance 8Ω
Power - Rated 35W
Colour Silver, Black
Dimensions (L x W x H) 195 x 280 x 260 mm
Frequency Range 400 - 5000Hz
Height 260mm
IP Rating IP44
Length 195mm
Material Aluminium
Max. load 35W
Max. sound pressure 102dB
Weight 1.4kg
Width 280mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot