Omnitronic 13000419 USB Microphone vocals USB connection for audio recording

MPN
13000419
Brand
Omnitronic
EAN-13
4026397522136
Order Code
19-3717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Omnitronic 13000419 is a USB microphone designed for audio recording applications, specifically optimised for vocal capture. Known as the M-22 USB microphone, it offers a direct USB connection, enabling easy integration with PC audio and video systems without requiring additional audio interfaces or preamps. This microphone is well-suited for a variety of engineering applications, including voiceover work, podcasting, and broadcasting, where clear and accurate vocal reproduction is crucial. By utilising the convenience of plug-and-play USB connectivity, this device ensures high compatibility with modern computing systems, making it a versatile tool for both professional and home studio environments.
Type Microphone
Weight 0.29kg
Cable Length 2.75m
Characteristics Cardioid/unidirectional
Colour Black
Frequency Response 100 - 12000Hz
Impedance 600Ω
Interfaces USB

Reviews

Be the first to submit a review

Trustpilot