OMEG PC2G16BU Rotary Potentiometer Single turn 0.25 W 100 kΩ Black

MPN
PC2G16BU CEP F22 F:35 A100K
Brand
Omeg
EAN-13
2050005650470
Order Code
17-0544
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £4.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

OMEG PC2G16BU Rotary Potentiometer is a single-turn device with a power rating of 0.25 watts and a resistance of 100 kilohms. Designed for precision and reliability, this black rotary potentiometer is ideal for applications where precise resistance adjustments are required. Commonly used in audio equipment, communication devices, and control systems, it offers robust performance in regulating voltage and current levels. As a type of slide potentiometer, it features a stereo configuration, making it suitable for managing dual-channel circuits with ease. This component is particularly valuable in engineering projects that demand reliable and adjustable resistance settings for optimal circuit functionality.
Type PC2G16BU CEP F22 F:35 A100K
Resistance 100kΩ
No of Turns 1
Power Rating 0.25W
Axle Diameter 4mm
Connection Print
Content 1
Lever Length 35mm
Max. temperature -25°C
Maximum Temperature -25°C
Mechanical Angle 270°
Min. temperature 70°C
Minimum Operating Temperature 70°C
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic linear
Switching voltage (max.) 350V DC
Thread Length 6mm
Tolerance ± 20%
Torque (max.) 1.5Ncm

Reviews

Be the first to submit a review

Trustpilot