OMEG C1OORL060W2LW Pull Cord Switch 250V AC 1A On/Off Latch 22x12.3mm

Image Representative of Range

OMEG C1OORL060W2LW Pull Cord Switch 250V AC 1A On/Off Latch 22x12.3mm

MPN
C1OORL060W2LW
Brand
Omeg
EAN-13
2050005353890
Order Code
10-1307
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Switch Function:

    1 x On/Off 2 x On/Off
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The OMEG C1OORL060W2LW pull cord switch is designed for on/off latching control in electrical circuits. It operates at a voltage of 250 V AC and a current of 1 A, with dimensions of 22 mm by 12.3 mm. Ideal for lighting control or other electrical appliances requiring manual on/off operation.
Type Pull cord switch
Switch Function 1 x On/Off
Current Rating 1A
Voltage Rating (AC) 250V AC
Dim (L x W) 22 mm x 12.3 mm
Length 22mm
Lighting Type None
Print motif None
Width 12.3mm

Reviews

Be the first to submit a review

Trustpilot