OMEG 9816 Rotary Potentiometer Single turn Mono 0.2 W 2.2 kΩ

MPN
9816
Brand
Omeg
EAN-13
2050005354019
Order Code
17-0508
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
2+ £2.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

OMEG 9816 Rotary Potentiometer is a single turn, mono device designed for precision resistance adjustments in electronic circuits. With a resistance value of 2.2 kO and a power rating of 0.2 watts, it offers reliable performance for low-power applications. This slide potentiometer is typically used in audio control, calibration equipment, and signal processing owing to its consistent rotational performance and long operational life. Its compact design facilitates easy integration into various electronic designs, making it an ideal choice for engineers seeking simplicity and efficiency in control applications.
Type 9816
Resistance 2.2kΩ
No of Turns 1
Power Rating 0.2W
Axle Diameter 6mm
Content 1
Lever Length 50mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot