OMEG 9813 Single turn rotary potentiometer 0.4 W 4.7 MΩ

MPN
9813
Brand
Omeg
EAN-13
2050005353999
Order Code
17-0506
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

OMEG 9813 is a high-precision Single turn rotary potentiometer with a power rating of 0.4 W and a resistance of 4.7 MO. This component, classified as a slide potentiometer, provides reliable performance for applications requiring precise control of electrical resistance. Its mono construction ensures durability and consistent results, making it suitable for use in electronic circuit tuning, audio equipment calibration, and other fine adjustment tasks where accuracy is essential. The OMEG 9813 is often employed in both industrial and consumer electronics, providing engineers with a robust solution for various control and measurement applications.
Type 9813
Resistance 4.7MΩ
No of Turns 1
Power Rating 0.4W
Axle Diameter 6mm
Content 1
Lever Length 50mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot