Olympia Power Tools 09-950 X20S™ Reciprocating Saw 20V 1 x 2.0Ah Li-ion

MPN
09-950
EAN-13
5057902099507
Order Code
98-2969
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Olympia Tools® X20S™ Reciprocating Saw is fitted with a powerful motor. Variable speed settings make it easy to tailor the speed to suit the material you're cutting. Fitted with a comfortable soft grip handle and an adjustable base. This reciprocating saw also offers tool-less blade change, for less downtime.

Supplied with: 1 x 20V 2.0Ah X20S™Li-ion Battery, 1 x X20S™Fast Charger, 1 x Wood Cutting Blade and 1 x Hex Key.

Specifications:

Strokes at No Load: 0-2,800/min.
Stroke Length: 22mm.
Charge Time: 1 hour.
Max. Cutting Depth: Steel 22mm, Wood 100mm.
Weight: 2.07kg.


Reviews

Be the first to submit a review

Trustpilot