Olympia Power Tools 09-300 Mini Rotary MultiTool and 40Pc Accessory Set 135W240V

MPN
09-300
EAN-13
5057902093000
Order Code
98-2950
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Olympia Tools® Mini Rotary Multi-Tool has a powerful 135W motor with a variable speed selection for more control. Fitted with an easy-to-use spindle lock, making it easy to switch between the different accessories. Its soft grip handle makes it easy to hold and provides precise handling.

Supplied in a handy carry case with the following accessories:

2 x Collets (2.3 & 3.2mm).
2 x HSS Drill Bits.
1 x Screw Type Mandrel.
1 x Tapered Screw Type Mandrel.
1 x Sanding Type Mandrel.
2 x Diamond Grinding Points.
10 x Grinding Stones.
3 x Sanding Discs Ø20mm/320 grit.
8 x Cut Off Wheels Ø22 x 1mm Thick.
4 x Sanding Drum Bands 16mm/120 grit.
4 x Polishing Wheels.
1 x Grinding Stone.
1 x Flexible Drive.

Specifications:

Input Power: 135W.
No Load Speed: 10,000-32,000/min.
Max. Collet Size: 3.2mm.
Weight: 0.68kg.


Reviews

Be the first to submit a review

Trustpilot