Olympia Power Tools 09-230 Belt Sander 76mm (3in) 900W 240V

MPN
09-230
EAN-13
5057902092300
Order Code
98-2945
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Olympia Tools® Belt Sander has a powerful 900W motor and variable speed for a high material removal rate. Fuss-free, tool-less belt change means less downtime between jobs. Fitted with a soft grip handle for reduced fatigue, and a removable dustbag to keep the working area clean and free from debris.

Supplied with: 1 x Sanding Belt and 1 x Removable Dust Bag.

Specifications:

Input Power: 900W.
Belt Speed: 120-340/min.
Belt Size: 76 x 533mm.
Sanding Surface: 76 x 158mm.
Weight: 3.4kg.


Reviews

Be the first to submit a review

Trustpilot