Olympia Power Tools 09-220 Multi-Sander 130W 240V

MPN
09-220
EAN-13
5057902092201
Order Code
98-2947
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Olympia Tools® Multi-Sander has a powerful 130W motor and uses a hook & loop sanding sheet fastening system. Its ergonomic, soft grip handle makes it easy to hold and provides precise handling. Fitted with a dust collection box to keep your working area clean and free from debris.

Supplied with: 3 x Sanding Sheets and 1 x Removable Dust Box.

Specifications:

Input Power: 130W.
Oscillating Speed: 14,000/min.
Orbit Diameter: 1.6mm.
Sand Paper Size: 140 x 140 x 80mm.
Weight: 1.46kg.


Reviews

Be the first to submit a review

Trustpilot